There are no models available for this part yet.
Overview of SIT8944BM-13-18EA100.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BM-12-33EA1.000000 | SiTime | SIT8944BM-12-33EA1.000000 | |
SIT8944BM-13-33EA1.000000 | SiTime | SIT8944BM-13-33EA1.000000 | |
SIT8944BM-71-33EA1.000000 | SiTime | SIT8944BM-71-33EA1.000000 |
Price & Stock for SIT8944BM-13-18EA100.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SiT8944BM-13-18EA100.000000
|
SiTime Corporation | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator Package Multiple: 1 | 49 |
|
$33.0100 / $47.1600 | Buy Now |