There are no models available for this part yet.
Overview of SIT8944BM-12-25EA25.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BM-12-33EA1.000000 | SiTime | SIT8944BM-12-33EA1.000000 | |
SIT8944BM-13-33EA1.000000 | SiTime | SIT8944BM-13-33EA1.000000 | |
SIT8944BM-71-33EA1.000000 | SiTime | SIT8944BM-71-33EA1.000000 |
Price & Stock for SIT8944BM-12-25EA25.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT8944BM-12-25EA2
|
Avnet Americas | -55 TO 125C, 2520, 25PPM, 2.5V, 25MHZ, OE, DEFAULT, BULK - Bulk (Alt: SIT8944BM-12-25EA2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
788-SIT8944BM-12-25E
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 1 |
|
$38.1300 / $42.5400 | Buy Now | |
DISTI #
SiT8944BM-12-25EA25.000000
|
SiTime Corporation | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator Package Multiple: 1 | 49 |
|
$39.0000 / $55.7200 | Buy Now |
CAD Models for SIT8944BM-12-25EA25.000000 by SiTime Corporation
Part Data Attributes for SIT8944BM-12-25EA25.000000 by SiTime Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
SiTime
|