Part Details for SIT8944BM-12-18EA24.000000 by SiTime Corporation
Overview of SIT8944BM-12-18EA24.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BM-12-33EA1.000000 | SiTime | SIT8944BM-12-33EA1.000000 | |
SIT8944BM-13-33EA1.000000 | SiTime | SIT8944BM-13-33EA1.000000 | |
SIT8944BM-71-33EA1.000000 | SiTime | SIT8944BM-71-33EA1.000000 |
Price & Stock for SIT8944BM-12-18EA24.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT8944BM-12-18EA24.000000
|
SiTime Corporation | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator Package Multiple: 1 | 49 |
|
$39.0000 / $55.7200 | Buy Now |