Part Details for SIT8944BI-33-33EA18.430000D by SiTime Corporation
Overview of SIT8944BI-33-33EA18.430000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8944BI-33-33EA18.430000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8944BI-33-33EA1
|
Avnet Americas | OSCILLATOR, SIT8944, -40 C to 85 C, 5.0 x 3.2 mm, 50 ppm, 3.3V, 18.430000D MHz, n/a, Output Enable, 8mm Tape & Reel, 3ku reel - Tape and Reel (Alt: SIT8944BI-33-33EA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |