Part Details for SIT8944BE-28-33EA50.000000F by SiTime Corporation
Overview of SIT8944BE-28-33EA50.000000F by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BE-23-18EA1.000000 | SiTime | SIT8944BE-23-18EA1.000000 | |
SIT8944BE-23-33EA1.000000 | SiTime | SIT8944BE-23-33EA1.000000 | |
SIT8944BE-82-33EA50.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for SIT8944BE-28-33EA50.000000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8944BE-28-33EA50.000000F
|
Avnet Silica | SIT8944 /A / Endura Series Oscillator (Alt: SIT8944BE-28-33EA50.000000F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |