Part Details for SIT8944BA-28-25EA100.000000E by SiTime Corporation
Overview of SIT8944BA-28-25EA100.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8944BA-28-25EA100.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-IT8944BA2825EA1E
|
Mouser Electronics | Standard Clock Oscillators 100MHz, 2.5V, 30ppm, 3225, -40 to 125C, 1K Reel 8mm RoHS: Compliant | 0 |
|
$6.7400 | Order Now |