Part Details for SIT8944BA-11-33NA100.123000 by SiTime Corporation
Overview of SIT8944BA-11-33NA100.123000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8944BA-11-33NA100.123000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT8944BA-11-33NA100.123000
|
SiTime Corporation | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator Package Multiple: 1 | 49 |
|
$11.7000 / $16.7100 | Buy Now |