Part Details for SIT8925BM-21-XXX-000.FP0000E by SiTime Corporation
Results Overview of SIT8925BM-21-XXX-000.FP0000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8925BM-21-XXX-000.FP0000E Information
SIT8925BM-21-XXX-000.FP0000E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT8925BM-21-XXX-000.FP0000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8925BM-21-XXX-000.FP0000E
|
Avnet Americas | High Frequency Automotive AEC-Q100 Programmable Oscillator 115.2MHz to 137MHz 2.25V to 3.63V 20ppm 4... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.5703 | Buy Now |
Part Details for SIT8925BM-21-XXX-000.FP0000E
SIT8925BM-21-XXX-000.FP0000E CAD Models
SIT8925BM-21-XXX-000.FP0000E Part Data Attributes
|
SIT8925BM-21-XXX-000.FP0000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8925BM-21-XXX-000.FP0000E
SiTime Corporation
115.2MHz Min, 137MHz Max, PQFN-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 137 MHz | |
Operating Frequency-Min | 115.2 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |