-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 40MHz Nom, PQFN, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924BMA72-XXN-40.000000-ND
|
DigiKey | MEMS OSC XO 40.0000MHZ LVCMOS Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.0366 / $7.0500 | Buy Now |
DISTI #
SiT8924BMA72-XXN-40.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 11384 |
|
$7.5880 / $18.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8924BMA72-XXN-40.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BMA72-XXN-40.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 40MHz Nom, PQFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT8924BMA72-XXN-40.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BMA72-XXN-40.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC202XXBU8N-40.000MHZ | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT8924BMA72-XXN-40.000000 vs CMC202XXBU8N-40.000MHZ |
ASTMLPA-40.000MHZ-LR-N | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT8924BMA72-XXN-40.000000 vs ASTMLPA-40.000MHZ-LR-N |
SIT8924BAL72-XXN-40.000000 | LVCMOS Output Clock Oscillator, 40MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8924BMA72-XXN-40.000000 vs SIT8924BAL72-XXN-40.000000 |
CMC202XXBV7N-40.000MHZ | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT8924BMA72-XXN-40.000000 vs CMC202XXBV7N-40.000MHZ |
CMC202XXBV1N-40.000MHZ | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT8924BMA72-XXN-40.000000 vs CMC202XXBV1N-40.000MHZ |
SIT8924BM-72-XXN-40.000000 | LVCMOS Output Clock Oscillator, 40MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8924BMA72-XXN-40.000000 vs SIT8924BM-72-XXN-40.000000 |
SIT8924BMB72-XXN-40.000000 | LVCMOS Output Clock Oscillator, 40MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8924BMA72-XXN-40.000000 vs SIT8924BMB72-XXN-40.000000 |
ASTMHTA-40.000MHZ-ZR-N-T | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8924BMA72-XXN-40.000000 vs ASTMHTA-40.000MHZ-ZR-N-T |
CMC202XXBV5N-40.000MHZ | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT8924BMA72-XXN-40.000000 vs CMC202XXBV5N-40.000MHZ |
SIT1618BA-72-XXN-40.000000 | Standard Frequency, High Temperature Oscillator | SiTime Corporation | SIT8924BMA72-XXN-40.000000 vs SIT1618BA-72-XXN-40.000000 |