Part Details for SIT8924BM-71-33E-1.000000G by SiTime Corporation
Results Overview of SIT8924BM-71-33E-1.000000G by SiTime Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8924BM-71-33E-1.000000G Information
SIT8924BM-71-33E-1.000000G by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT8924BM-71-33E-1.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6592
|
Newark | Mems Osc, Aec-Q100, 1Mhz, Lvcmos/Lvttl, Frequency Nom:1Mhz, Oscillator Case:Smd, 2Mm X 1.6Mm, Fre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 160 |
|
$10.6600 / $13.0900 | Buy Now |
DISTI #
SIT8924BM-71-33E-1.000000G
|
Avnet Americas | Automotive AEC-Q100 MEMS Oscillator 1MHz 3.3V 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SI... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$9.6396 | Buy Now |
DISTI #
788-8924BM7133E1.G
|
Mouser Electronics | Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 1MHz, OE, 250 pcs T&R... more RoHS: Compliant | 137 |
|
$9.8300 / $10.2400 | Buy Now |
DISTI #
SIT8924BM-71-33E-1.000000G
|
Avnet Silica | Automotive AECQ100 MEMS Oscillator 1MHz 33V 20ppm 4Pin Surface Mount TR (Alt: SIT8924BM-71-33E-1.000... more RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Oscillators | 68 |
|
RFQ |
Part Details for SIT8924BM-71-33E-1.000000G
SIT8924BM-71-33E-1.000000G CAD Models
SIT8924BM-71-33E-1.000000G Part Data Attributes
|
SIT8924BM-71-33E-1.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BM-71-33E-1.000000G
SiTime Corporation
OSC MEMS 1.0000MHZ LVCMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.85mm | |
Rise Time-Max | 2.5 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |