Part Details for SIT8924BI-72-25N-27.000000 by SiTime Corporation
Overview of SIT8924BI-72-25N-27.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BI-31-33E-1.000000 | SiTime | SIT8924BI-31-33E-1.000000 | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Price & Stock for SIT8924BI-72-25N-27.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83011813
|
Verical | SIT8924BI-72-25N-27.000000 Min Qty: 13 Package Multiple: 1 Date Code: 2231 | Americas - 33 |
|
$5.0210 / $5.7745 | Buy Now |
DISTI #
C1S715222469815
|
Chip1Stop | Unclassified RoHS: Compliant | 22 |
|
$7.3200 / $9.5400 | Buy Now |