Part Details for SIT8924BI-22-28S-74.250000 by SiTime Corporation
Overview of SIT8924BI-22-28S-74.250000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BI-31-33E-1.000000 | SiTime | SIT8924BI-31-33E-1.000000 | |
SIT8924BI-71-XXS-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924BI-73-33E-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for SIT8924BI-22-28S-74.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83042984
|
Verical | SIT8924BI-22-28S-74.250000 Min Qty: 11 Package Multiple: 1 Date Code: 2226 | Americas - 20 |
|
$6.1448 / $6.7856 | Buy Now |
DISTI #
C1S715222450817
|
Chip1Stop | Unclassified RoHS: Compliant | 26 |
|
$8.6000 / $11.2000 | Buy Now |