There are no models available for this part yet.
Overview of SIT8924BI-22-25S-37.125000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BI-31-33E-1.000000 | SiTime | SIT8924BI-31-33E-1.000000 | |
SIT8924BI-12-18N-37.125000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 |
Price & Stock for SIT8924BI-22-25S-37.125000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83034385
|
Verical | SIT8924BI-22-25S-37.125000 Min Qty: 11 Package Multiple: 1 Date Code: 2211 | Americas - 23 |
|
$6.1194 / $6.7856 | Buy Now | |
DISTI #
C1S715222450084
|
Chip1Stop | Unclassified RoHS: Compliant | 21 |
|
$8.6600 / $11.2000 | Buy Now |