There are no models available for this part yet.
Overview of SIT8924BI-13-18S-14.745000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BI-31-33E-1.000000 | SiTime | SIT8924BI-31-33E-1.000000 | |
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
74500-000LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 8.5mm s/o, non-Eject |
Price & Stock for SIT8924BI-13-18S-14.745000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83077979
|
Verical | SIT8924BI-13-18S-14.745000 Min Qty: 13 Package Multiple: 1 Date Code: 2215 | Americas - 24 |
|
$4.9999 / $5.7745 | Buy Now | |
DISTI #
C1S715222257450
|
Chip1Stop | Unclassified RoHS: Compliant | 28 |
|
$7.4700 / $9.7400 | Buy Now |