There are no models available for this part yet.
Overview of SIT8924BI-13-18N-66.666660 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BI-31-33E-1.000000 | SiTime | SIT8924BI-31-33E-1.000000 | |
SIT8924BI-12-18E-66.666660 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SIT8924BI-11-18E-66.666660 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for SIT8924BI-13-18N-66.666660 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83019315
|
Verical | SIT8924BI-13-18N-66.666660 Min Qty: 13 Package Multiple: 1 Date Code: 2210 | Americas - 24 |
|
$4.9999 / $5.7745 | Buy Now | |
DISTI #
C1S715222257274
|
Chip1Stop | Unclassified RoHS: Compliant | 30 |
|
$6.1800 / $9.6100 | Buy Now |