There are no models available for this part yet.
Overview of SIT8924BI-11-28S-80.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BI-31-33E-1.000000 | SiTime | SIT8924BI-31-33E-1.000000 | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Price & Stock for SIT8924BI-11-28S-80.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83039773
|
Verical | SIT8924BI-11-28S-80.000000 Min Qty: 13 Package Multiple: 1 Date Code: 2240 | Americas - 28 |
|
$4.9999 / $5.7745 | Buy Now | |
DISTI #
C1S715222437241
|
Chip1Stop | Unclassified RoHS: Compliant | 30 |
|
$6.1800 / $9.6100 | Buy Now |