-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8924BE-18-18E-24.000000 | SiTime | SIT8924BE-18-18E-24.000000 | |
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924BE-13-18E-100.000000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9732 / $3.3100 | Buy Now |
DISTI #
83021838
|
Verical | SIT8924BE-13-18E-100.000000 Min Qty: 13 Package Multiple: 1 Date Code: 2221 | Americas - 21 |
|
$5.0210 / $5.7745 | Buy Now |
DISTI #
SiT8924BE-13-18E-100.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 4542 |
|
$1.6040 / $4.0120 | Buy Now |
DISTI #
C1S715222180006
|
Chip1Stop | Unclassified RoHS: Compliant | 30 |
|
$6.1400 / $9.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy