Part Details for SIT8924BAL78-33N-27.000000E by SiTime Corporation
Overview of SIT8924BAL78-33N-27.000000E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8924BAL78-33N-27.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 345 |
|
$1.3776 / $3.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 235 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | 464 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for SIT8924BAL78-33N-27.000000E
SIT8924BAL78-33N-27.000000E CAD Models
SIT8924BAL78-33N-27.000000E Part Data Attributes
|
SIT8924BAL78-33N-27.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BAL78-33N-27.000000E
SiTime Corporation
27MHz Nom, PQFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8924BAL78-33N-27.000000E
This table gives cross-reference parts and alternative options found for SIT8924BAL78-33N-27.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BAL78-33N-27.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMHTA-33-27.000MHZ-XK-N | LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8924BAL78-33N-27.000000E vs ASTMHTA-33-27.000MHZ-XK-N |
ASTMHTA-33-27.000MHZ-AK-N | LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8924BAL78-33N-27.000000E vs ASTMHTA-33-27.000MHZ-AK-N |
ASTMHTA-33-27.000MHZ-XK-N-T | LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8924BAL78-33N-27.000000E vs ASTMHTA-33-27.000MHZ-XK-N-T |
ASTMHTA-33-27.000MHZ-ZK-N | LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8924BAL78-33N-27.000000E vs ASTMHTA-33-27.000MHZ-ZK-N |
ASTMHTA-33-27.000MHZ-ZK-N-T | LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8924BAL78-33N-27.000000E vs ASTMHTA-33-27.000MHZ-ZK-N-T |
ASTMHTA-33-27.000MHZ-AK-N-T | LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8924BAL78-33N-27.000000E vs ASTMHTA-33-27.000MHZ-AK-N-T |