SIT8924BAL72-33E-24.000000G
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 24MHz Nom, PQFN, 4 PIN

Overview of SIT8924BAL72-33E-24.000000G by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SIT8924BAL72-33E-24.000000G by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT8924BAL72-33E-24.000000G by SiTime Corporation

SIT8924BAL72-33E-24.000000G
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
PQFN, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.08,37
Physical Dimension
2.0mm x 1.6mm x 0.85mm
Rise Time-Max
2.5 ns
Screening Level
AEC-Q100
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT8924BAL72-33E-24.000000G
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 24MHz Nom, PQFN, 4 PIN
    VS

Alternate Parts for SIT8924BAL72-33E-24.000000G

This table gives cross-reference parts and alternative options found for SIT8924BAL72-33E-24.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BAL72-33E-24.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT8008BI-72-33E-24.000000 LVCMOS Output Clock Oscillator, 24MHz Nom, SiTime Corporation SIT8924BAL72-33E-24.000000G vs SIT8008BI-72-33E-24.000000
SIT8008BC-72-33E-24.000000 LVCMOS Output Clock Oscillator, 24MHz Nom, SiTime Corporation SIT8924BAL72-33E-24.000000G vs SIT8008BC-72-33E-24.000000
SIT8924BAR72-33E-24.000000 LVCMOS Output Clock Oscillator, 24MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAL72-33E-24.000000G vs SIT8924BAR72-33E-24.000000
SIT8924BA-72-33E-24.000000 LVCMOS Output Clock Oscillator, 24MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAL72-33E-24.000000G vs SIT8924BA-72-33E-24.000000
SIT1618BA-72-33E-24.000000 LVCMOS Output Clock Oscillator, 24MHz Nom, SiTime Corporation SIT8924BAL72-33E-24.000000G vs SIT1618BA-72-33E-24.000000
SIT8924BAB72-33E-24.000000 LVCMOS Output Clock Oscillator, 24MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAL72-33E-24.000000G vs SIT8924BAB72-33E-24.000000
Part Number Description Manufacturer Compare
SIT8924BA-72-33N-24.000000G LVCMOS Output Clock Oscillator, 24MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAL72-33E-24.000000G vs SIT8924BA-72-33N-24.000000G
SIT8924BAL72-33N-24.000000G LVCMOS Output Clock Oscillator, 24MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAL72-33E-24.000000G vs SIT8924BAL72-33N-24.000000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8924BAL72-33E-24.000000G by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8924BAL72-33E-24.00000... by SiTime Corporation

  • Please alert me when SIT8924BAL72-33E-24.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT8924BAL72-33E-24.00000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8924BAL72-33E-24.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT8924BAL72-33E-24.00000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8924BAL72-33E-24.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8924BAL72-33E-24.000000G by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: