-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924BA-73-33E-23.437500-ND
|
DigiKey | MEMS OSC XO 23.4375MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5262 / $4.0800 | Buy Now |
DISTI #
83076121
|
Verical | Oscillator MEMS 23.4375MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin PQFN SMD Bulk Automotive AEC-Q100 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2233 | Americas - 23 |
|
$5.0929 / $5.7745 | Buy Now |
DISTI #
SIT8924BA-73-33E-23.437500
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 11384 |
|
$1.9250 / $4.8140 | Buy Now |
|
SEMIX | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | 0 |
|
$1.5593 / $3.3230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy