-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924BA-71-XXE-6.167910-ND
|
DigiKey | MEMS OSC XO 6.16791MHZ LVCMOS LV Min Qty: 1 Lead time: 26 Weeks Container: Strip |
146 In Stock |
|
$3.0414 / $5.0000 | Buy Now |
DISTI #
83029600
|
Verical | SIT8924BA-71-XXE-6.167910 Min Qty: 13 Package Multiple: 1 Date Code: 2240 | Americas - 26 |
|
$5.0929 / $5.7745 | Buy Now |
DISTI #
SiT8924BA-71-XXE-6.167910
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 11384 |
|
$2.2750 / $5.6890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy