There are no models available for this part yet.
Overview of SIT8924AA-72-XXN-20.000000D by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924AA-12-18E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33E-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33N-4.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for SIT8924AA-72-XXN-20.000000D by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT8924AA-72-XXN-2
|
Avnet Americas | AEC-Q100 OSCILLATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, 2016, 25PPM, DEFAULT DR STR, 2.25V-3.63V, 20MHZ, NC, SMD, NRND - Tape and Reel (Alt: SIT8924AA-72-XXN-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for SIT8924AA-72-XXN-20.000000D by SiTime Corporation
Part Data Attributes for SIT8924AA-72-XXN-20.000000D by SiTime Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SITIME CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
SiTime
|
Additional Feature
|
AEC-Q100; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.0mm x 1.6mm x 0.75mm
|
Rise Time-Max
|
3 ns
|
Screening Level
|
AEC-Q100
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT8924AA-72-XXN-20.000000D
This table gives cross-reference parts and alternative options found for SIT8924AA-72-XXN-20.000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924AA-72-XXN-20.000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8924BA-72-XXN-20.000000D | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT8924AA-72-XXN-20.000000D vs SIT8924BA-72-XXN-20.000000D |
SIT8924BA-72-XXN-20.000000E | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT8924AA-72-XXN-20.000000D vs SIT8924BA-72-XXN-20.000000E |
SIT1602BC-72-XXN-20.000000D | LVCMOS Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | SIT8924AA-72-XXN-20.000000D vs SIT1602BC-72-XXN-20.000000D |
SIT1602BC-72-XXN-20.000000G | LVCMOS Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | SIT8924AA-72-XXN-20.000000D vs SIT1602BC-72-XXN-20.000000G |
SIT1602BI-72-XXN-20.000000D | LVCMOS Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | SIT8924AA-72-XXN-20.000000D vs SIT1602BI-72-XXN-20.000000D |
SIT1602BI-72-XXN-20.000000E | -40 TO 85C, 2016, 25PPM, 2.25V-3 | SiTime Corporation | SIT8924AA-72-XXN-20.000000D vs SIT1602BI-72-XXN-20.000000E |
Related Parts for SIT8924AA-72-XXN-20.000000D
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors