-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924AA-72-33N-26.666000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8924BA-83-33N-1.000000 | SiTime | SIT8924BA-83-33N-1.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924AA-72-33N-26.666000-ND
|
DigiKey | MEMS OSC XO 26.6660MHZ LVCMOS LV Min Qty: 1 Lead time: 26 Weeks Container: Strip |
128 In Stock |
|
$2.8062 / $4.4900 | Buy Now |
DISTI #
SiT8924AA-72-33N-26.666000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 11384 |
|
$2.2750 / $5.6890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy