Part Details for SIT8924AA-38-33E-2.048000Y by SiTime Corporation
Overview of SIT8924AA-38-33E-2.048000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924AA-12-18E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33E-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33N-4.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for SIT8924AA-38-33E-2.048000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8924AA-38-33E-2
|
Avnet Americas | AEC-Q100 OSCILLATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, 5032, 30PPM, DEFAULT DR STR, 3.3V, 2.048MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT8924AA-38-33E-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.5188 / $3.9390 | Buy Now |
Part Details for SIT8924AA-38-33E-2.048000Y
SIT8924AA-38-33E-2.048000Y CAD Models
SIT8924AA-38-33E-2.048000Y Part Data Attributes
|
SIT8924AA-38-33E-2.048000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924AA-38-33E-2.048000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 2.048 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8924AA-38-33E-2.048000Y
This table gives cross-reference parts and alternative options found for SIT8924AA-38-33E-2.048000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924AA-38-33E-2.048000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8924AA-38-33E-2.048000T | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT8924AA-38-33E-2.048000Y vs SIT8924AA-38-33E-2.048000T |
SIT8924BA-38-33E-2.048000T | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT8924AA-38-33E-2.048000Y vs SIT8924BA-38-33E-2.048000T |
SIT8924BA-38-33E-2.048000Y | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT8924AA-38-33E-2.048000Y vs SIT8924BA-38-33E-2.048000Y |