Part Details for SIT8920BM-82-30E-74.250000 by SiTime Corporation
Results Overview of SIT8920BM-82-30E-74.250000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8920BM-82-30E-74.250000 Information
SIT8920BM-82-30E-74.250000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106122-5000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP STB, Vertical, Receptacle. | |
10125000-009RLF | Amphenol Communications Solutions | Universal Contact, 1 Position, 1um GXT. | |
10142500-002C-TRLF | Amphenol Communications Solutions | 24G SAS VERT REC GENERIC |
Price & Stock for SIT8920BM-82-30E-74.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86615436
|
Verical | Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3V 4-Pin PQFN SMD Bulk Min Qty: 10 Package Multiple: 1 Date Code: 2406 | Americas - 9400 |
|
$6.0700 / $7.4055 | Buy Now |