Part Details for SIT8920BM-72-28N-28.636300 by SiTime Corporation
Overview of SIT8920BM-72-28N-28.636300 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8920BM-72-28N-28.636300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85780844
|
Verical | Oscillator MEMS 28.6363MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.8V 4-Pin PQFN SMD Bulk Min Qty: 13 Package Multiple: 1 Date Code: 2226 | Americas - 2980 |
|
$5.0929 / $5.7041 | Buy Now |