Part Details for SIT8920BM-33-XXS-19.660800 by SiTime Corporation
Overview of SIT8920BM-33-XXS-19.660800 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0800001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,Vertical, Header, 6LP |
Price & Stock for SIT8920BM-33-XXS-19.660800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85786451
|
Verical | Oscillator MEMS 19.6608MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 11 Package Multiple: 1 Date Code: 2231 | Americas - 5309 |
|
$6.2322 / $6.9801 | Buy Now |