Part Details for SIT8920BM-33-33N-33.333330 by SiTime Corporation
Overview of SIT8920BM-33-33N-33.333330 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8920BM-33-33N-33.333330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85783981
|
Verical | Oscillator MEMS 33.33333MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 11 Package Multiple: 1 Date Code: 2233 | Americas - 5574 |
|
$6.2322 / $6.9801 | Buy Now |