Part Details for SIT8920BM-33-33N-10.000000 by SiTime Corporation
Overview of SIT8920BM-33-33N-10.000000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8920BM-83-33E-50.000000 | SiTime | SIT8920BM-83-33E-50.000000 | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 |
Price & Stock for SIT8920BM-33-33N-10.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84189058
|
Verical | High Temp MEMS Oscillator Min Qty: 15 Package Multiple: 1 Date Code: 2211 | Americas - 5453 |
|
$6.1194 / $6.8537 | Buy Now |
DISTI #
SiT8920BM-33-33N-10.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) Package Multiple: 1 | 7086 |
|
$12.6800 / $31.7000 | Buy Now |
DISTI #
C1S715213665417
|
Chip1Stop | SIT8920BM-33-33N-10.000000 RoHS: Compliant | 5297 |
|
$6.4900 / $9.0300 | Buy Now |