Part Details for SIT8920BM-33-18E-20.000000 by SiTime Corporation
Overview of SIT8920BM-33-18E-20.000000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8920BM-83-33E-50.000000 | SiTime | SIT8920BM-83-33E-50.000000 | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 |
Price & Stock for SIT8920BM-33-18E-20.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8920BM-33-18E-20.000000-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.4586 / $5.6800 | Buy Now |
DISTI #
84188574
|
Verical | Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2225 | Americas - 5090 |
|
$6.1194 / $6.8537 | Buy Now |
DISTI #
C1S715210969941
|
Chip1Stop | SIT8920BM-33-18E-20.000000 RoHS: Compliant | 4408 |
|
$6.3600 / $8.8400 | Buy Now |