Part Details for SIT8920BM-22-25N-66.666666 by SiTime Corporation
Overview of SIT8920BM-22-25N-66.666666 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8920BM-83-33E-50.000000 | SiTime | SIT8920BM-83-33E-50.000000 |
Price & Stock for SIT8920BM-22-25N-66.666666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84195464
|
Verical | Oscillator MEMS 66.666666MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin PQFN SMD Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2210 | Americas - 11544 |
|
$6.1194 / $6.8537 | Buy Now |
DISTI #
C1S715213767681
|
Chip1Stop | SIT8920BM-22-25N-66.666666 RoHS: Compliant | 9729 |
|
$6.4900 / $9.0300 | Buy Now |