Part Details for SIT8920BM-21-30E-19.660800 by SiTime Corporation
Overview of SIT8920BM-21-30E-19.660800 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8920BM-83-33E-50.000000 | SiTime | SIT8920BM-83-33E-50.000000 |
Price & Stock for SIT8920BM-21-30E-19.660800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84635581
|
Verical | Oscillator MEMS 19.6608MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3V 4-Pin PQFN SMD Bulk Min Qty: 11 Package Multiple: 1 Date Code: 2231 | Americas - 10281 |
|
$6.1448 / $6.8822 | Buy Now |
DISTI #
C1S715213714175
|
Chip1Stop | SIT8920BM-21-30E-19.660800 RoHS: Compliant | 11533 |
|
$6.3600 / $8.8500 | Buy Now |