Part Details for SIT8920BM-13-25N-13.560000 by SiTime Corporation
Overview of SIT8920BM-13-25N-13.560000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8920BM-83-33E-50.000000 | SiTime | SIT8920BM-83-33E-50.000000 |
Price & Stock for SIT8920BM-13-25N-13.560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84194888
|
Verical | Oscillator MEMS 13.56MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin PQFN SMD Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2225 | Americas - 2738 |
|
$4.9999 / $5.5998 | Buy Now |
DISTI #
C1S715216213826
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 2125 |
|
$5.1900 / $7.2200 | Buy Now |