There are no models available for this part yet.
Overview of SIT8920BM-12-18E-1.843200 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8920BM-83-33E-50.000000 | SiTime | SIT8920BM-83-33E-50.000000 |
Price & Stock for SIT8920BM-12-18E-1.843200 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81884312
|
Verical | Oscillator MEMS 1.8432MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2228 | Americas - 2828 |
|
$4.9999 / $5.5998 | Buy Now | |
DISTI #
C1S715210958079
|
Chip1Stop | SIT8920BM-12-18E-1.843200 RoHS: Compliant | 2837 |
|
$5.3000 / $7.3800 | Buy Now |