There are no models available for this part yet.
Overview of SIT8920BM-11-28S-80.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8920BM-83-33E-50.000000 | SiTime | SIT8920BM-83-33E-50.000000 | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 |
Price & Stock for SIT8920BM-11-28S-80.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79234525
|
Verical | Oscillator MEMS 80MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.8V 4-Pin PQFN SMD Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2216 | Americas - 2935 |
|
$4.9999 / $5.5998 | Buy Now | |
DISTI #
C1S715216206534
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 2254 |
|
$5.1900 / $7.2200 | Buy Now |