Part Details for SIT8920BM-11-18S-27.000000 by SiTime Corporation
Overview of SIT8920BM-11-18S-27.000000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8920BM-83-33E-50.000000 | SiTime | SIT8920BM-83-33E-50.000000 | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 |
Price & Stock for SIT8920BM-11-18S-27.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75123435
|
Verical | Oscillator MEMS 27MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin PQFN SMD Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2204 | Americas - 2405 |
|
$4.9999 / $5.5998 | Buy Now |
DISTI #
SiT8920BM-11-18S-27.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) Package Multiple: 1 | 5844 |
|
$10.3520 / $25.8800 | Buy Now |
DISTI #
C1S715216203847
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 2879 |
|
$5.3000 / $7.3800 | Buy Now |