Part Details for SIT8918BE-81-30N-4.915200 by SiTime Corporation
Overview of SIT8918BE-81-30N-4.915200 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2006-03-491.5200 | Renesas Electronics Corporation | CMTS Direct Conversion (Zero IF) Clock Source | |
M2006-03-491.5200T | Renesas Electronics Corporation | CMTS Direct Conversion (Zero IF) Clock Source | |
51915-200LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 48S 2P Right Angle Receptacle, Solder To Board |
Price & Stock for SIT8918BE-81-30N-4.915200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78273329
|
Verical | Oscillator MEMS 4.9152MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3V 4-Pin PQFN SMD Bulk Min Qty: 57 Package Multiple: 1 Date Code: 2231 | Americas - 18257 |
|
$1.1181 / $1.2523 | Buy Now |