There are no models available for this part yet.
Overview of SIT8918BE-81-25S-12.288000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for SIT8918BE-81-25S-12.288000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84177143
|
Verical | Oscillator MEMS 12.288MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V Medical 4-Pin QFN SMD Bulk Min Qty: 58 Package Multiple: 1 Date Code: 2226 | Americas - 20187 |
|
$1.0984 / $1.2302 | Buy Now | |
DISTI #
C1S715211637687
|
Chip1Stop | SIT8918BE-81-25S-12.288000 RoHS: Compliant | 19736 |
|
$1.1400 / $1.5800 | Buy Now |