There are no models available for this part yet.
Overview of SIT8918BE-73-28E-4.915200 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918BE-11-33N-4.915200 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8918BE-13-33E-4.915200 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8256AC-G2-28E-156.250000 | SiTime | SiT8256AC-G2-28E-156.250000 |
Price & Stock for SIT8918BE-73-28E-4.915200 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84187230
|
Verical | Oscillator MEMS 4.9152MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.8V 4-Pin PQFN SMD Bulk Min Qty: 59 Package Multiple: 1 Date Code: 2215 | Americas - 3950 |
|
$1.0744 / $1.2034 | Buy Now | |
DISTI #
C1S715216233440
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 3875 |
|
$1.1400 / $1.5800 | Buy Now |