There are no models available for this part yet.
Overview of SIT8918BE-72-33E-74.250000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AI-22-33E-156.250000 | SiTime | SiT8256AI-22-33E-156.250000 | |
SIT8004AI-83-33E-125.00000 | SiTime | SIT8004AI-83-33E-125.00000 | |
SIT8004AI-23-33E-125.00000 | SiTime | SIT8004AI-23-33E-125.00000 |
Price & Stock for SIT8918BE-72-33E-74.250000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81907140
|
Verical | Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V Medical 4-Pin QFN SMD Bulk Min Qty: 59 Package Multiple: 1 Date Code: 2203 | Americas - 3904 |
|
$1.0744 / $1.2034 | Buy Now | |
DISTI #
C1S715211860106
|
Chip1Stop | SIT8918BE-72-33E-74.250000 RoHS: Compliant | 3031 |
|
$1.1100 / $1.5500 | Buy Now |