Part Details for SIT8918BE-72-30N-18.432000 by SiTime Corporation
Overview of SIT8918BE-72-30N-18.432000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BE-13-33N-18.432000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8918BE-13-33S-18.432000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8918BE-11-18N-20.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for SIT8918BE-72-30N-18.432000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73830139
|
Verical | Oscillator MEMS 18.432MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3V 4-Pin PQFN SMD Bulk Min Qty: 59 Package Multiple: 1 Date Code: 2222 | Americas - 3124 |
|
$1.0744 / $1.2034 | Buy Now |
DISTI #
C1S715216253745
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 3812 |
|
$1.1200 / $1.5600 | Buy Now |