Part Details for SIT8918BE-71-25N-18.432000 by SiTime Corporation
Overview of SIT8918BE-71-25N-18.432000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10104320-009RLF | Amphenol Communications Solutions | Universal Contact, 1.30mm Height |
Price & Stock for SIT8918BE-71-25N-18.432000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85770149
|
Verical | Oscillator MEMS 18.432MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin PQFN SMD Bulk Min Qty: 58 Package Multiple: 1 Date Code: 2213 | Americas - 3824 |
|
$1.0942 / $1.2255 | Buy Now |