Part Details for SIT8918BE-32-33E-74.250000 by SiTime Corporation
Overview of SIT8918BE-32-33E-74.250000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AI-22-33E-156.250000 | SiTime | SiT8256AI-22-33E-156.250000 | |
SIT8004AI-83-33E-125.00000 | SiTime | SIT8004AI-83-33E-125.00000 | |
SIT8004AI-23-33E-125.00000 | SiTime | SIT8004AI-23-33E-125.00000 |
Price & Stock for SIT8918BE-32-33E-74.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84183550
|
Verical | Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V Medical 4-Pin QFN SMD Bulk Min Qty: 50 Package Multiple: 1 Date Code: 2214 | Americas - 5916 |
|
$1.2845 / $1.4387 | Buy Now |
DISTI #
C1S715211632053
|
Chip1Stop | SIT8918BE-32-33E-74.250000 RoHS: Compliant | 5903 |
|
$1.3300 / $1.8500 | Buy Now |