Part Details for SIT8918BE-31-33E-16.384000 by SiTime Corporation
Overview of SIT8918BE-31-33E-16.384000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BE-23-XXE-16.384000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8918BE-81-33E-16.384000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8918BE-13-XXE-16.384000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for SIT8918BE-31-33E-16.384000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84175047
|
Verical | Oscillator MEMS 16.384MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V Medical 4-Pin QFN SMD Bulk Min Qty: 50 Package Multiple: 1 Date Code: 2235 | Americas - 4735 |
|
$1.2845 / $1.4387 | Buy Now |
DISTI #
C1S715211510113
|
Chip1Stop | SIT8918BE-31-33E-16.384000 RoHS: Compliant | 5766 |
|
$1.3600 / $1.8900 | Buy Now |