Part Details for SIT8918BE-31-30S-32.768000 by SiTime Corporation
Overview of SIT8918BE-31-30S-32.768000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
SIT8918BE-23-33E-32.768000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm |
Price & Stock for SIT8918BE-31-30S-32.768000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S715213695047
|
Chip1Stop | SIT8918BE-31-30S-32.768000 RoHS: Compliant | 5831 |
|
$1.3600 / $1.8900 | Buy Now |