Part Details for SIT8918BE-23-25N-3.686400 by SiTime Corporation
Overview of SIT8918BE-23-25N-3.686400 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8918BE-23-25N-3.686400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85777324
|
Verical | Oscillator MEMS 3.6864MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin PQFN SMD Bulk Min Qty: 60 Package Multiple: 1 | Americas - 2596 |
|
$1.0603 / $1.1876 | Buy Now |