Part Details for SIT8918BE-23-18S-11.289600 by SiTime Corporation
Overview of SIT8918BE-23-18S-11.289600 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918BE-13-33S-11.289600 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S |
Price & Stock for SIT8918BE-23-18S-11.289600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80197219
|
Verical | Oscillator MEMS 11.2896MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin PQFN SMD Bulk Min Qty: 61 Package Multiple: 1 Date Code: 2214 | Americas - 1884 |
|
$1.0406 / $1.1654 | Buy Now |
DISTI #
C1S715213657649
|
Chip1Stop | SIT8918BE-23-18S-11.289600 RoHS: Compliant | 2034 |
|
$1.1000 / $1.5300 | Buy Now |