Part Details for SIT8918BE-23-18E-19.660800 by SiTime Corporation
Overview of SIT8918BE-23-18E-19.660800 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0800001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,Vertical, Header, 6LP |
Price & Stock for SIT8918BE-23-18E-19.660800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75494260
|
Verical | Oscillator MEMS 19.6608MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin PQFN SMD Bulk Min Qty: 60 Package Multiple: 1 Date Code: 2210 | Americas - 2925 |
|
$1.1394 / $1.3584 | Buy Now |