Part Details for SIT8918BE-22-28E-11.289600 by SiTime Corporation
Overview of SIT8918BE-22-28E-11.289600 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918BE-13-33S-11.289600 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8256AC-G2-28E-156.250000 | SiTime | SiT8256AC-G2-28E-156.250000 | |
SiT8256AI-32-28E-156.250000 | SiTime | SiT8256AI-32-28E-156.250000 |
Price & Stock for SIT8918BE-22-28E-11.289600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84189321
|
Verical | Oscillator MEMS 11.2896MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.8V 4-Pin PQFN SMD Bulk Min Qty: 61 Package Multiple: 1 Date Code: 2201 | Americas - 1202 |
|
$1.0406 / $1.1654 | Buy Now |
DISTI #
C1S715213756445
|
Chip1Stop | SIT8918BE-22-28E-11.289600 RoHS: Compliant | 2138 |
|
$1.1000 / $1.5300 | Buy Now |