Part Details for SIT8918BE-22-25S-6.144000 by SiTime Corporation
Overview of SIT8918BE-22-25S-6.144000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P | |
10134214-400016ALF | Amphenol Communications Solutions | HPCE BTB RAH 40P16S WITH GUIDE |
Price & Stock for SIT8918BE-22-25S-6.144000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85771798
|
Verical | Oscillator MEMS 6.144MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V Medical 4-Pin QFN SMD Bulk Min Qty: 60 Package Multiple: 1 Date Code: 2229 | Americas - 2262 |
|
$1.0603 / $1.1876 | Buy Now |